396-035-559-608

Heilind Number:EDA396-035-559-608
Manufacturer:EDAC
Manufacturer Number:396-035-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-559-608

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for top performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 35 positions, it offers ample room for seamless board-to-board connections. Crafted with precision, the copper alloy contacts guarantee reliable power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation allows for versatile placement, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your PCB connectivity with this essential component.