396-035-559-612

Heilind Number:EDA396-035-559-612
Manufacturer:EDAC
Manufacturer Number:396-035-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-559-612

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a single row layout with 35 positions, perfect for streamlined installations. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers optimal performance in tight spaces. Its right angle mount orientation allows for flexible positioning on your board, while the wide operating temperature range of -40 to 105 degrees Celsius ensures stability in diverse environments. Upgrade your connection game with this essential component.