396-035-559-658

Heilind Number:EDA396-035-559-658
Manufacturer:EDAC
Manufacturer Number:396-035-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-559-658

Detailed Description

Enhance your PCB connections with this Card Edge Connector, designed for seamless integration in your electronic setups. Boasting a sleek black finish, it not only adds a touch of sophistication but also ensures high performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With a single row, 35 positions, and a pitch of .125 inches, it offers ample connectivity options for your devices. The copper alloy contact material ensures reliable transmission, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Explore the possibilities with this essential component in your connector lineup.