396-035-559-678

Heilind Number:EDA396-035-559-678
Manufacturer:EDAC
Manufacturer Number:396-035-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-559-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black hue. Designed for optimal performance, it boasts a 3A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester. This single-row connector features 35 positions with copper alloy contacts, ensuring reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The right-angle mount orientation allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential connector.