396-036-520-101

Heilind Number:EDA396-036-520-101
Manufacturer:EDAC
Manufacturer Number:396-036-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-520-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a stylish black hue. Designed for optimal performance, it boasts a 3 A amperage rating and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 36 positions, it offers seamless integration for your electronic components. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential connector, a must-have in any electronic assembly toolkit.