396-036-520-102

Heilind Number:EDA396-036-520-102
Manufacturer:EDAC
Manufacturer Number:396-036-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-520-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. This sleek and durable connector, designed in classic black, boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and 36 positions, it offers seamless integration for your electronic projects. Crafted with precision, the contact material is a high-quality Copper Alloy, guaranteeing efficient power transmission. The .125-inch pitch and .2-inch row spacing provide optimal signal transfer, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB assembly. Upgrade your connectivity experience with this top-of-the-line Card Edge Connector.