396-036-520-103

Heilind Number:EDA396-036-520-103
Manufacturer:EDAC
Manufacturer Number:396-036-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-520-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector is essential for efficient board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable and secure connections. With a single row layout, 36 positions, and a pitch of .125 inches, it offers optimal compatibility for your assembly needs. The sleek black design adds a professional touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your connectivity solutions with this essential component, perfect for various applications in the electronics industry.