396-036-520-104

Heilind Number:EDA396-036-520-104
Manufacturer:EDAC
Manufacturer Number:396-036-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-520-104

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black exterior and a single row configuration, offering 36 positions for secure attachment. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it allows for efficient data transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in various applications. Upgrade your connectivity solutions with this essential component.