396-036-520-108

Heilind Number:EDA396-036-520-108
Manufacturer:EDAC
Manufacturer Number:396-036-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, a crucial component for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures durability and reliability in even the most demanding environments. With a single row design and 36 positions, it offers ample space for your connections. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have for any electronics project. Elevate your connectivity game with this essential component.