396-036-520-202

Heilind Number:EDA396-036-520-202
Manufacturer:EDAC
Manufacturer Number:396-036-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-520-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3 A, it offers reliable power transmission for optimal device operation. Featuring two rows and 36 positions, it allows for versatile and efficient connections. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Whether for commercial or industrial use, this connector is a must-have for any electronics project. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.