396-036-520-208

Heilind Number:EDA396-036-520-208
Manufacturer:EDAC
Manufacturer Number:396-036-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-520-208

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of contact points made of Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. The .125 inch pitch and .2 inch row spacing accommodate 36 positions, offering ample connectivity options for your PCB projects. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Upgrade your setup with this essential component, perfect for board-to-board connections in a variety of applications.