396-036-520-212

Heilind Number:EDA396-036-520-212
Manufacturer:EDAC
Manufacturer Number:396-036-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-520-212

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable electricity flow. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The .125-inch pitch and .2-inch row spacing accommodate 36 positions, offering ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation simplifies installation, making it ideal for various electronic systems. Upgrade your connectivity with this essential component.