396-036-520-258

Heilind Number:EDA396-036-520-258
Manufacturer:EDAC
Manufacturer Number:396-036-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-520-258

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 36 positions, it offers ample connectivity options for your PCB projects. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Boasting a pitch of .125 inches and row spacing of .2 inches, this connector facilitates seamless integration. Its straight mount orientation provides easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in varied environments. Upgrade your connectivity solutions with this essential component.