396-036-520-602

Heilind Number:EDA396-036-520-602
Manufacturer:EDAC
Manufacturer Number:396-036-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-520-602

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. In classic black, it seamlessly integrates into any setup, offering reliable performance with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-term usage. With a single row design and 36 positions, it facilitates efficient connections on your board. The contact material, Copper Alloy, guarantees excellent conductivity, while a pitch of .125 in and row spacing of .2 in allow for precise alignment. Designed for straight mounting orientation, it's easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore its full potential in our PCB Connectors collection.