396-036-520-604

Heilind Number:EDA396-036-520-604
Manufacturer:EDAC
Manufacturer Number:396-036-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-520-604

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for seamless integration on PCBs, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row configuration and 36 copper alloy contact positions, it offers reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation streamlines assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in diverse environments. Explore its versatile applications in board-to-board connections, a must-have for efficient and robust circuitry.