396-036-520-608

Heilind Number:EDA396-036-520-608
Manufacturer:EDAC
Manufacturer Number:396-036-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-520-608

Detailed Description

Upgrade your circuit connections with our high-performance Card Edge Connector. Designed for precision and reliability, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability even in demanding environments. With a single row and 36 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contacts guarantee excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Whether you're working on industrial machinery or consumer electronics, this connector, with a 3A amperage rating and a wide operating temperature range of -40 to 105°C, is up to the task. Trust in its straight mount orientation for easy installation, and experience uninterrupted performance in your electronic applications. Elevate your connectivity game with this essential component.