396-036-520-658

Heilind Number:EDA396-036-520-658
Manufacturer:EDAC
Manufacturer Number:396-036-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-520-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution in classic black. Designed for seamless integration, this connector boasts a single row housing with 36 copper alloy contacts, ensuring optimal performance in your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a variety of environments. Choose this connector for a dependable and efficient connection in your electronic projects.