396-036-520-678

Heilind Number:EDA396-036-520-678
Manufacturer:EDAC
Manufacturer Number:396-036-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-520-678

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Featuring a sleek black design, it's both visually appealing and functional, perfect for a wide range of applications. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. The single-row layout with 36 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Whether for commercial or industrial use, this connector is a dependable choice for your board-to-board connection needs.