396-036-520-803

Heilind Number:EDA396-036-520-803
Manufacturer:EDAC
Manufacturer Number:396-036-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-520-803

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts. With two rows of 36 positions each, it offers seamless integration for your electronic components. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for a wide range of applications, from industrial to consumer electronics. Upgrade your connectivity solutions today with this essential component.