396-036-520-807

Heilind Number:EDA396-036-520-807
Manufacturer:EDAC
Manufacturer Number:396-036-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-520-807

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for optimal performance in a variety of applications. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. Featuring two rows of 36 positions each, with a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration onto your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and practical for use in diverse environments. Elevate your connectivity solutions with this essential component.