396-036-520-808

Heilind Number:EDA396-036-520-808
Manufacturer:EDAC
Manufacturer Number:396-036-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-520-808

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts. With two rows of 36 positions each, it offers ample connection options at a pitch of .125 inches. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for applications requiring a secure and efficient board-to-board connection, this connector is a must-have for any electronics project.