396-036-520-812

Heilind Number:EDA396-036-520-812
Manufacturer:EDAC
Manufacturer Number:396-036-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-520-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector is not only aesthetically pleasing but also highly functional, with a current capacity of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. Its double-row configuration, with 36 positions, ensures ample connection options. The contact material, Copper Alloy, promises efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is made effortless. Its straight mount orientation allows for seamless installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.