396-036-521-102

Heilind Number:EDA396-036-521-102
Manufacturer:EDAC
Manufacturer Number:396-036-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-521-102

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, it features 36 positions with a pitch of 0.125 inches, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting performance in diverse environments. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and single-row configuration make it easy to install, while the 0.2-inch row spacing adds versatility to your design possibilities. Perfect for professionals and DIY enthusiasts alike, this black Card Edge Connector is a must-have in your connector arsenal.