396-036-521-108

Heilind Number:EDA396-036-521-108
Manufacturer:EDAC
Manufacturer Number:396-036-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-521-108

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, this connector ensures seamless communication within your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in demanding environments. Featuring a single row with 36 positions, it offers ample space for your connections. The copper alloy contact material ensures efficient conductivity, while the black housing adds a professional touch to your PCB layout. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure mounting. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connectors with this high-quality component, a must-have in any electronic assembly toolkit.