396-036-521-112

Heilind Number:EDA396-036-521-112
Manufacturer:EDAC
Manufacturer Number:396-036-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-521-112

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for seamless integration. With a single row housing 36 positions, it ensures efficient data transfer in various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, Copper Alloy, offers reliable conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Operating perfectly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and extreme environments. Upgrade your setup with this essential component for optimal performance and longevity.