396-036-521-201

Heilind Number:EDA396-036-521-201
Manufacturer:EDAC
Manufacturer Number:396-036-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient component essential for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring maximum safety and performance. With two rows of copper alloy contacts offering a total of 36 positions, it provides ample connectivity options for your electronic devices. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation ensures a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, from consumer electronics to industrial machinery. Elevate your PCB assembly with this high-quality component, a must-have in any electronic engineer's toolkit.