396-036-521-203

Heilind Number:EDA396-036-521-203
Manufacturer:EDAC
Manufacturer Number:396-036-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows of 36 positions each, ensuring reliable data transfer. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. The Copper Alloy contacts provide optimal conductivity, while its black color adds a sleek touch to your setup. With a pitch of .125 inches and row spacing of .2 inches, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions today with this essential component.