396-036-521-204

Heilind Number:EDA396-036-521-204
Manufacturer:EDAC
Manufacturer Number:396-036-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-521-204

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, it offers seamless and secure board-to-board connectivity. Boasting 36 positions and an amperage rating of 3 A, it can accommodate various applications with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse settings. Trust in our connector to deliver consistent and efficient performance for your connectivity needs.