396-036-521-212

Heilind Number:EDA396-036-521-212
Manufacturer:EDAC
Manufacturer Number:396-036-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-521-212

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments. With a pitch of .125 inches and a row spacing of .2 inches, it offers precise alignment for seamless installation. Featuring 36 positions and a current rating of 3A, it's perfect for high-density applications. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic assemblies with this essential connector, a dependable choice for various industrial and commercial projects.