396-036-521-602

Heilind Number:EDA396-036-521-602
Manufacturer:EDAC
Manufacturer Number:396-036-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-521-602

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for optimal performance, it features 36 positions in a single row with a pitch of 0.125 inches, ensuring seamless integration on your board. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. The contact material, made of high-quality Copper Alloy, ensures stable and efficient power transmission. With a straight mount orientation and a row spacing of 0.2 inches, this connector offers ease of installation and maintenance. Upgrade your system with this essential component, perfect for various applications in the electronics industry.