396-036-521-603

Heilind Number:EDA396-036-521-603
Manufacturer:EDAC
Manufacturer Number:396-036-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-521-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 36 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. With a compact pitch of .125 inches and row spacing of .2 inches, it optimizes space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Its straight mount orientation offers easy installation, while its sleek black design adds a professional touch. Upgrade your connectivity solutions with this essential component.