396-036-521-604

Heilind Number:EDA396-036-521-604
Manufacturer:EDAC
Manufacturer Number:396-036-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. Boasting a single row configuration, this connector offers 36 positions on a .125-inch pitch, ideal for a wide range of applications. Its straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures reliability even in harsh environments. Upgrade your connectivity solutions with this essential component.