396-036-521-607

Heilind Number:EDA396-036-521-607
Manufacturer:EDAC
Manufacturer Number:396-036-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-521-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision, this connector features 36 positions in a single row, boasting a pitch of .125 inches for efficient data transmission. Its durable construction, made of UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensures reliable performance in even the harshest environments. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for optimal signal routing. Elevate your electronic projects with this essential component, a testament to our commitment to quality and innovation in the field of PCB connectors.