396-036-521-608

Heilind Number:EDA396-036-521-608
Manufacturer:EDAC
Manufacturer Number:396-036-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-521-608

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 36 positions, offering ample room for secure connections. Crafted with top-grade materials, the housing boasts UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Its sleek black finish adds a touch of sophistication to your electronic assemblies. Trust in this connector for efficient board-to-board connections in your projects.