396-036-521-612

Heilind Number:EDA396-036-521-612
Manufacturer:EDAC
Manufacturer Number:396-036-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-521-612

Detailed Description

Enhance connectivity in your electronic systems with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a single row with 36 positions for efficient PCB connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable performance. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for applications requiring a high amperage of 3A, this connector is a versatile and essential component in any electronics setup.