396-036-521-658

Heilind Number:EDA396-036-521-658
Manufacturer:EDAC
Manufacturer Number:396-036-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-521-658

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in sleek black. Designed for optimal functionality, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 36 positions, it offers seamless compatibility for your electronic projects. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for efficient signal transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.