396-036-521-802

Heilind Number:EDA396-036-521-802
Manufacturer:EDAC
Manufacturer Number:396-036-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-521-802

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of 36 copper alloy contact positions with a pitch of .125 inches and row spacing of .2 inches, it offers efficient signal transmission. The connector's straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C guarantees optimal functionality in various settings. Upgrade your PCB connections with this essential component.