396-036-521-804

Heilind Number:EDA396-036-521-804
Manufacturer:EDAC
Manufacturer Number:396-036-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-521-804

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a sleek Black color and constructed from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. With two rows and a total of 36 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your setup with this essential component for optimal board-to-board connectivity.