396-036-521-807

Heilind Number:EDA396-036-521-807
Manufacturer:EDAC
Manufacturer Number:396-036-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-521-807

Detailed Description

Enhance connectivity in your electronic devices with this durable and efficient Card Edge Connector. Designed for seamless integration on circuit boards, it boasts a sleek black finish and a robust UL 94V-0 Thermoplastic Polyester housing. With two rows of 36 positions each, it offers ample room for intricate connections. The contact material, made of high-quality Copper Alloy, ensures reliable performance. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your PCB connections with this essential component.