396-036-521-808

Heilind Number:EDA396-036-521-808
Manufacturer:EDAC
Manufacturer Number:396-036-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers secure and efficient data transfer. Boasting 36 positions and a 3A amperage rating, it's perfect for high-density setups. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your electronic projects with this essential component.