396-036-521-812

Heilind Number:EDA396-036-521-812
Manufacturer:EDAC
Manufacturer Number:396-036-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-521-812

Detailed Description

Enhance interconnection efficiency with this high-performance Card Edge Connector, a pivotal component in seamless PCB connectivity. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Boasting a dual-row design with 36 copper alloy contact positions, it facilitates optimal signal transmission, while its .125-inch pitch and .2-inch row spacing offer seamless integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees robust performance in diverse applications. Whether in industrial settings or electronic devices, its straight mount orientation and black color add versatility to its functionality. Trust in this essential connector for seamless board-to-board PCB connections.