396-036-522-101

Heilind Number:EDA396-036-522-101
Manufacturer:EDAC
Manufacturer Number:396-036-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-522-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only ensures reliable power transmission but also adds a touch of sophistication to your setup. Featuring one row of 36 Copper Alloy contacts, each with a current rating of 3 A, it's perfect for high-density applications. The .125-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic projects. Upgrade your connectivity game with this essential component.