396-036-522-107

Heilind Number:EDA396-036-522-107
Manufacturer:EDAC
Manufacturer Number:396-036-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-522-107

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a vital component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it ensures both reliability and aesthetics. With a single row layout and 36 positions, this connector offers ample space for efficient data transmission. The copper alloy contact material guarantees secure and stable connections, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB connectivity needs.