396-036-522-112

Heilind Number:EDA396-036-522-112
Manufacturer:EDAC
Manufacturer Number:396-036-522-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-522-112

Detailed Description

Enhance connectivity with our Card Edge Connector, meticulously designed for seamless integration in your electronic setup. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliability in any application. With a 3 A amperage rating, it guarantees efficient power transmission. The 36 copper alloy contact positions, arranged in a single row with a pitch of .125 inches and row spacing of .2 inches, offer versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Whether it's for industrial machinery or consumer electronics, this connector, belonging to our extensive range of PCB connectors, is a must-have component for seamless board-to-board connections. Trust in its straight mount orientation and high-quality construction to meet your connectivity needs with precision.