396-036-522-158

Heilind Number:EDA396-036-522-158
Manufacturer:EDAC
Manufacturer Number:396-036-522-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-522-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-522-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a reliable 3A amperage and durable Copper Alloy contacts for secure signal transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both strength and safety. With 36 positions spread across a single row and a convenient .125 inch pitch, it offers seamless integration for your circuit board. Perfect for straight-mount applications, its .2 inch row spacing ensures efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring dependable board-to-board connectivity. Elevate your setup with this essential component.