396-036-522-202

Heilind Number:EDA396-036-522-202
Manufacturer:EDAC
Manufacturer Number:396-036-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-522-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a double-row configuration and 36 positions, it offers ample connectivity options for your circuit board. The contact material, Copper Alloy, guarantees reliable and low-resistance connections. At a pitch of .125 inches and row spacing of .2 inches, it allows for precise and efficient PCB layout. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your board-to-board connections with this versatile and essential component.