396-036-522-207

Heilind Number:EDA396-036-522-207
Manufacturer:EDAC
Manufacturer Number:396-036-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and reliability. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 36 positions with a pitch of .125 inches, perfect for facilitating efficient data transfer. The straight mount orientation and row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Upgrade your connectivity solutions with this essential component, a must-have for any project in need of dependable board-to-board connections.