396-036-522-208

Heilind Number:EDA396-036-522-208
Manufacturer:EDAC
Manufacturer Number:396-036-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-522-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a 3A amperage capacity and copper alloy contacts, it guarantees efficient power transfer. The 36 positions, spread across 2 rows with a pitch of .125 inches and row spacing of .2 inches, offer ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this connector for secure and durable board-to-board connections in a variety of settings.