396-036-522-602

Heilind Number:EDA396-036-522-602
Manufacturer:EDAC
Manufacturer Number:396-036-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-522-602

Detailed Description

Discover the versatile Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in various environments, with an amperage rating of 3 A. Featuring a single row design with 36 positions and a pitch of .125 inches, it guarantees efficient connectivity. The contact material, Copper Alloy, enhances conductivity while the straight mount orientation simplifies installation. With a wide operating temperature range of -40 to 105 °C, it's suitable for diverse applications. Upgrade your PCB setup with this essential connector for seamless data transmission.