396-036-522-603

Heilind Number:EDA396-036-522-603
Manufacturer:EDAC
Manufacturer Number:396-036-522-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-522-603

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it boasts a sleek black hue that adds a touch of sophistication to your assembly. With a compact size and a single row configuration, it efficiently accommodates up to 36 positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing offers robust protection against heat and external elements, while the copper alloy contacts guarantee reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, it enables precise alignment for seamless board-to-board connections. Engineered for versatility, its straight mount orientation allows for easy installation in various applications. Operable in temperature ranges from -40 to 105°C, it ensures consistent performance even in harsh environments. Elevate your connectivity solutions with this essential component, a must-have in any electronics project.